+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSD039BUE-101C-03

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; red; 6.5mcd; anode


Manufacturer: WENRUN

Manufacturer part number:
LSD039BUE-101C-03
TME Symbol:
LSD039BUE-101C

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
6.5mcd
Common electrode
anode
Dimensions
13x10mm
Mounting
THT
Wavelength
640nm
Gross weight1.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD039BUE-101C-03
0 in TME stock
Net price for quantities from 3 pcs - 0.33 USDGross price for quantities from 3 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 361 pcsBag = 722 pcs