+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSD080AUE-103A-01

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 16mcd

Manufacturer: WENRUN

Manufacturer part number:
LSD080AUE-103A-01
TME Symbol:
LSD080AUE-103A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
16mcd
Common electrode
cathode
Dimensions
28.6x20mm
Mounting
THT
Wavelength
640nm
Gross weight5.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD080AUE-103A-01
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.