+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSD100BAG-101-02

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; green; 8mcd; anode


Manufacturer: WENRUN

Manufacturer part number:
LSD100BAG-101-02
TME Symbol:
LSD100BAG-101

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
green
Luminosity
8mcd
Common electrode
anode
Dimensions
34x24mm
Mounting
THT
Wavelength
570nm
Gross weight8.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD100BAG-101-02
314 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.