+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSD100BUE-101C-01

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 15mcd; anode


Manufacturer: WENRUN

Manufacturer part number:
LSD100BUE-101C-01
TME Symbol:
LSD100BUE-101C

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
15mcd
Common electrode
anode
Dimensions
34x24mm
Mounting
THT
Wavelength
640nm
Gross weight8.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD100BUE-101C-01
1012 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Packaging method by the manufacturer:
Bag = 56 pcsBag = 112 pcsCardboard = 224 pcs