+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSD150AUE-101-01

Display: LED; 7-segment; 38.1mm; 1.5"; No.char: 1; red; 20mcd


Manufacturer: WENRUN

Manufacturer part number:
LSD150AUE-101-01
TME Symbol:
LSD150AUE-101

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
38.1mm
Digit height
1.5"
Number of characters
1
Colour
red
Luminosity
20mcd
Common electrode
cathode
Dimensions
44x30.6mm
Mounting
THT
Wavelength
640nm
Gross weight11.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD150AUE-101-01
383 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.70 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs