+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSD230AUE-101A-01

Display: LED; 7-segment; 58.42mm; 2.3"; No.char: 1; red; 28mcd


Manufacturer: WENRUN

Manufacturer part number:
LSD230AUE-101A-01
TME Symbol:
LSD230AUE-101A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
58.42mm
Digit height
2.3"
Number of characters
1
Colour
red
Luminosity
28mcd
Common electrode
cathode
Dimensions
69.7x47.8mm
Mounting
THT
Wavelength
640nm
Gross weight32.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD230AUE-101A-01
32 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 13 pcsCardboard = 52 pcs