+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSD230BUE-101B-01

Display: LED; 7-segment; 58.42mm; 2.3"; No.char: 1; red; 28mcd; anode

Manufacturer: WENRUN

Manufacturer part number:
LSD230BUE-101B-01
TME Symbol:
LSD230BUE-101B

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
58.42mm
Digit height
2.3"
Number of characters
1
Colour
red
Luminosity
28mcd
Common electrode
anode
Dimensions
69.7x47.8mm
Mounting
THT
Wavelength
640nm
Gross weight36.906 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD230BUE-101B-01
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order