+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSF0102DC-Q100H

IC: digital; 2bit,bidirectional,translator; Ch: 2; 950mVDC÷5VDC

Manufacturer: NEXPERIA

Manufacturer part number:
LSF0102DC-Q100H
TME Symbol:
LSF0102DC-Q100H

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
2bit, bidirectional, translator
Number of channels
2
Case
VSSOP8
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
5V tolerant on inputs/outputs
Kind of output
open drain, push-pull
Supply voltage
  • 950mV DC...5V DC
Gross weight0.023 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
LSF0102DC-Q100H
2821 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs