+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSHD-5503

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; 0.32÷17mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LSHD-5503
TME Symbol:
LSHD-5503

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
0.32...17mcd
Common electrode
cathode
Dimensions
12.4x17.1x8mm
Mounting
THT
Wavelength
624nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LSHD-5503
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 3 000.
Multiplicity: 40.
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD