+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSHD-A101

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 0.2÷9mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LSHD-A101
TME Symbol:
LSHD-A101

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.2...9mcd
Common electrode
anode
Dimensions
7.62x12.7x6.09mm
Mounting
THT
Wavelength
639nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LSHD-A101
0 in TME stock
No. of pieces (Multiplicity: 39)
Minimum order quantity: 5 148.
Multiplicity: 39.
Net price for quantities from 5148 pcs - 0.45 USDGross price for quantities from 5148 pcs - 0.45 USD