+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSIC2SD065A06A

Diode: Schottky rectifying; SiC; THT; 650V; 6A; TO220-2; 32W

Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD065A06A
TME Symbol:
LSIC2SD065A06A

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.85V
Max. forward impulse current
32A
Power dissipation
32W
Manufacturer series
LSIC2SD
Application
automotive industry
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD065A06A
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 250 pcs - 2.36 USDGross price for quantities from 250 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)