+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | Schottky rectifying | |
Case | TO263 | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 650V | |
Load current | 96A | |
Leakage current | 3µA | |
Max. forward impulse current | 95A | |
Kind of package | reel, tape |