+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of diode | Schottky rectifying | |
Case | TO263 | |
Technology | SiC | |
Mounting | SMD | |
Max. off-state voltage | 1.2kV | |
Load current | 20A | |
Semiconductor structure | single diode | |
Max. forward voltage | 2.1V | |
Max. forward impulse current | 0.145kA | |
Power dissipation | 108W | |
Manufacturer series | LSIC2SD | |
Application | automotive industry |