+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSIC2SD120E10CC

Diode: Schottky rectifying; SiC; THT; 1.2kV; 5Ax2; TO247-3; 43/86W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD120E10CC
TME Symbol:
LSIC2SD120E10CC

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
2.1V
Max. forward impulse current
40A
Power dissipation
43/86W
Manufacturer series
LSIC2SD
Gross weight6.185 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD120E10CC
390 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.45 USD
Packaging method by the manufacturer:Tube = 30 pcs