+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSIC2SD170B50

Diode: Schottky rectifying; SiC; THT; 1.7kV; 50A; TO220-2; 280W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD170B50
TME Symbol:
LSIC2SD170B50

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.7kV
Load current
50A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
2.2V
Max. forward impulse current
280A
Power dissipation
280W
Manufacturer series
LSIC2SD
Gross weight5 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD170B50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 101.38 USDGross price for quantities from 1 pcs - 101.38 USD
Net price for quantities from 5 pcs - 91.28 USDGross price for quantities from 5 pcs - 91.28 USD
Net price for quantities from 30 pcs - 80.61 USDGross price for quantities from 30 pcs - 80.61 USD
Net price for quantities from 120 pcs - 72.42 USDGross price for quantities from 120 pcs - 72.42 USD