+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Case | DO214AB, SMC | |
Mounting | SMD | |
Max. forward voltage | 0.52V | |
Leakage current | 2mA | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |