+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSM540J/TR13

Diode: Schottky rectifying; DO214AB,SMC; SMD; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LSM540J/TR13
TME Symbol:
LSM540J/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
DO214AB, SMC
Mounting
SMD
Max. forward voltage
0.52V
Leakage current
2mA
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight0.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
LSM540J/TR13
0 in TME stock
Net price for quantities from 3000 pcs - 1.01 USDGross price for quantities from 3000 pcs - 1.01 USD
No. of pieces (Multiplicity: 3 000)