+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSN403

Fuse disconnector; 8x32mm; for DIN rail mounting; 25A; 400V; IP20


Manufacturer: HAGER

Manufacturer part number:
LSN403
TME Symbol:
LSN403

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
8x32mm
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
0.4kV
Number of poles
3
IP rating
IP20
Operating temperature
-40...70°C
Gross weight134 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN403
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 26.85 USDGross price for quantities from 1 pcs - 26.85 USD
Net price for quantities from 3 pcs - 25.17 USDGross price for quantities from 3 pcs - 25.17 USD
Net price for quantities from 8 pcs - 23.49 USDGross price for quantities from 8 pcs - 23.49 USD
Packaging method by the manufacturer:Cardboard = 4 pcs