+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSN404

Fuse disconnector; 8x32mm; for DIN rail mounting; 25A; 400V; IP20


Manufacturer: HAGER

Manufacturer part number:
LSN404
TME Symbol:
LSN404

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
8x32mm
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
0.4kV
Number of poles
4
IP rating
IP20
Operating temperature
-40...70°C
Gross weight181.6 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN404
0 in TME stock
No. of pieces (Multiple of: 3)
Minimum order quantity: 3.
Multiple of: 3.
Net price for quantities from 3 pcs - 33.61 USDGross price for quantities from 3 pcs - 33.61 USD