+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSN501

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; 690V


Manufacturer: HAGER

Manufacturer part number:
LSN501
TME Symbol:
LSN501

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
1
IP rating
IP20
Operating temperature
-40...70°C
Gross weight44.35 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN501
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.45 USDGross price for quantities from 1 pcs - 8.45 USD
Net price for quantities from 3 pcs - 7.94 USDGross price for quantities from 3 pcs - 7.94 USD
Net price for quantities from 6 pcs - 7.43 USDGross price for quantities from 6 pcs - 7.43 USD
Net price for quantities from 9 pcs - 6.90 USDGross price for quantities from 9 pcs - 6.90 USD
Packaging method by the manufacturer:Cardboard = 12 pcs