+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSN504

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; 690V


Manufacturer: HAGER

Manufacturer part number:
LSN504
TME Symbol:
LSN504

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
4
IP rating
IP20
Operating temperature
-40...70°C
Gross weight181.98 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN504
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.66 USDGross price for quantities from 1 pcs - 40.66 USD
Net price for quantities from 3 pcs - 37.90 USDGross price for quantities from 3 pcs - 37.90 USD
Net price for quantities from 6 pcs - 35.13 USDGross price for quantities from 6 pcs - 35.13 USD
Packaging method by the manufacturer:
Cardboard = 3 pcs