+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSN512

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; 690V

Manufacturer: HAGER

Manufacturer part number:
LSN512
TME Symbol:
LSN512

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
2
Operating temperature
-40...70°C
IP rating
IP20
Gross weight91.84 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN512
8 in TME stock
Net price for quantities from 1 pcs - 20.76 USDGross price for quantities from 1 pcs - 20.76 USD
Net price for quantities from 3 pcs - 19.44 USDGross price for quantities from 3 pcs - 19.44 USD
Net price for quantities from 6 pcs - 18.16 USDGross price for quantities from 6 pcs - 18.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs