+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSYAC1A

Limit switch; NO + NC; max.600VAC; max.250VDC; IP65,IP66,IP67


Manufacturer: HONEYWELL

Manufacturer part number:
LSYAC1A
TME Symbol:
LSYAC1A

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Output configuration
NO + NC
Switched voltage
max. 250V DC, max. 600V AC
IP rating
IP65, IP66, IP67
Operating temperature
-12...121°C
Mechanical durability
50000000 cycles
Gross weight711.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
LSYAC1A
0 in TME stock
Net price for quantities from 1 pcs - 442.93 USDGross price for quantities from 1 pcs - 442.93 USD
Net price for quantities from 5 pcs - 411.29 USDGross price for quantities from 5 pcs - 411.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.