+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LSZ51C

Driving head; lever R 38,1mm, plastic roller Ø19,05mm


Manufacturer: HONEYWELL

Manufacturer part number:
LSZ51C
TME Symbol:
LSZ51C

Specification

Manufacturer
HONEYWELL
Type of control accessories
driving head
Kind of actuator
lever R 38,1mm, plastic roller Ø19,05mm
Related items
LSA1A
Gross weight23.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
*
LSZ51C
0 in TME stock
Net price for quantities from 1 pcs - 41.19 USDGross price for quantities from 1 pcs - 41.19 USD
Net price for quantities from 5 pcs - 38.44 USDGross price for quantities from 5 pcs - 38.44 USD
Net price for quantities from 10 pcs - 35.70 USDGross price for quantities from 10 pcs - 35.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.