+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 10A | |
AC contacts rating @R | 10A / 120V AC | |
DC contacts rating @R | 10A / 24V DC | |
Manufacturer series | LT | |
Switched voltage | max. 100V DC, max. 240V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 320Ω | |
Operate time | 10ms | |
Body dimensions | 21.8x16.8x14.2mm | |
Release time | 10ms | |
Coil power consumption | 450mW | |
Contact resistance | 100mΩ | |
Contact material | AgCdO | |
Terminal pitch | 5mm | |
Coil current | 37.5mA | |
Operating temperature | -25...60°C |