+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0400 INT EXTREME ORANGE

EL tape; L: 5000mm; extreme orange; 392cd/m2; λd: 600nm; 2700K


Manufacturer: Light Tape®

Manufacturer part number:
0400 INT EXTREME ORANGE
TME Symbol:
LT-400-INT-EO

Specification

Manufacturer
Light Tape®
Type of optoelectronic module
EL tape
Length
5m
Colour
extreme orange
Width
101.6mm
Luminosity
392cd/m2
Wavelength
600nm
Colour temperature
2700K
Chromatic coordinates
x: 0.6258; y: 0.3719
Gross weight30 g
Certificates
See other products in this category: Light sources - EL elements Light Tape®,
*
0400 INT EXTREME ORANGE
20 in TME stock
Net price for quantities from 5 m - 105.61 USDGross price for quantities from 5 m - 105.61 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts