+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT02WGD2002TCE

Resistor: thick film; 20kΩ; 0402; 62.5mW; ±0.5%; 50V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
LT02WGD2002TCE
TME Symbol:
LT02WGD2002TCE

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
20kΩ
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±0.5%
Operating voltage
50V
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Quantity in set/package
10000pcs.
Gross weight0.003 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
LT02WGD2002TCE
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.