+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT05W8D3901T5E

Resistor: thick film; 3.9kΩ; 0805; 125mW; ±0.5%; 150V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
LT05W8D3901T5E
TME Symbol:
LT05W8D3901T5E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
3.9kΩ
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±0.5%
Operating voltage
150V
Operating temperature
-55...155°C
Temperature coefficient
50ppm/°C
Quantity in set/package
5000pcs.
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
LT05W8D3901T5E
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.