+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 1.2V | |
Tolerance | ±0.4% | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | 0...70°C |