+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Number of channels | 1 | |
Mounting | THT | |
Case | DIP8 | |
Operating temperature | 0...70°C | |
Slew rate | 0.2V/μs | |
Open-loop gain | 132dB | |
Kind of package | tube |