+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1010CDD#PBF

IC: operational amplifier; 20MHz; Ch: 1; ±2.25÷20VDC,4.5÷40VDC

Manufacturer: Analog Devices

Manufacturer part number:
LT1010CDD#PBF
TME Symbol:
LT1010CDDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
DFN8
Operating temperature
0...100°C
Slew rate
75V/μs
Quiescent current
5mA
Input bias current
800µA
Dimensions
3x3mm
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1010CDD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
Net price for quantities from 10 pcs - 4.92 USDGross price for quantities from 10 pcs - 4.92 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 121 pcs - 4.13 USDGross price for quantities from 121 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product