+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1011CS8#PBF

IC: comparator; universal; Cmp: 1; 250ns; SMT; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1011CS8#PBF
TME Symbol:
LT1011CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
250ns
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
0.5mV
Kind of package
tube
Kind of output
open collector
Voltage supply range
± 1.5...18V DC/3...36V DC
Gross weight0.082 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1011CS8#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
Packaging method by the manufacturer:
Tube = 100 pcs