+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1011IS8#PBF

IC: comparator; universal; Cmp: 1; 250ns; SMT; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1011IS8#PBF
TME Symbol:
LT1011IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
250ns
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
0.5mV
Kind of package
tube
Kind of output
open collector
Voltage supply range
± 1.5...18V DC/3...36V DC
Gross weight0.079 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1011IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 3 pcs - 5.06 USDGross price for quantities from 3 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 25 pcs - 4.54 USDGross price for quantities from 25 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product