+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 0.7MHz | |
Number of channels | 2 | |
Operating voltage | 5...30V | |
Mounting | THT | |
Case | CDIP8 | |
Operating temperature | -55...125°C | |
Slew rate | 0.4V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 60µV | |
Input bias current | 20nA |