+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1013CN8#PBF

IC: operational amplifier; Ch: 2; DIP8; 114dB; Features: precision


Manufacturer: Analog Devices

Manufacturer part number:
LT1013CN8#PBF
TME Symbol:
LT1013CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
2
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Open-loop gain
114dB
Integrated circuit features
precision
Input offset voltage
60µV
Kind of package
tube
Gross weight0.501 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1013CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.50 USDGross price for quantities from 1 pcs - 8.50 USD
Net price for quantities from 3 pcs - 7.49 USDGross price for quantities from 3 pcs - 7.49 USD
Net price for quantities from 10 pcs - 6.44 USDGross price for quantities from 10 pcs - 6.44 USD
Net price for quantities from 25 pcs - 5.97 USDGross price for quantities from 25 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs