+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1MHz | |
Number of channels | 4 | |
Mounting | THT | |
Voltage supply range | ± 2...22V DC/4...44V DC | |
Case | DIP14 | |
Operating temperature | 0...70°C | |
Slew rate | 0.4V/μs | |
Integrated circuit features | precision | |
Input offset voltage | 0.57mV | |
Kind of package | tube | |
Input bias current | 90nA | |
Input offset current | 6nA |