+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1014DN#PBF

IC: operational amplifier; Ch: 2; 5÷44V; DIP14; 114dB; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1014DN#PBF
TME Symbol:
LT1014DN

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
2
Operating voltage
5...44V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.4V/μs
Open-loop gain
114dB
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices
*
LT1014DN#PBF
Product withdrawn from the offer
Use the specification table below to search for similar products