+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1014DSW#PBF

IC: operational amplifier; Ch: 4; SO16; 114dB; Features: precision


Manufacturer: Analog Devices

Manufacturer part number:
LT1014DSW#PBF
TME Symbol:
LT1014DSW

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
4
Mounting
SMT
Case
SO16
Operating temperature
0...70°C
Slew rate
0.4V/μs
Open-loop gain
114dB
Integrated circuit features
precision
Gross weight0.443 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1014DSW#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.73 USDGross price for quantities from 10 pcs - 7.73 USD
Net price for quantities from 47 pcs - 6.70 USDGross price for quantities from 47 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product