+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1017CS8#PBF

IC: comparator; low-power; Cmp: 2; 1.1÷40V; SMT; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1017CS8#PBF
TME Symbol:
LT1017CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.1...40V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
1.4mV
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: SMD comparators Analog Devices,
*
LT1017CS8#PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 5.64 USD
Net price for quantities from 3 pcs - 5.17 USDGross price for quantities from 3 pcs - 5.17 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 4.63 USD