+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1054CS8#PBF

PMIC; DC/DC converter; Uin: 3.5÷15VDC; Uout: -15÷30VDC; 100mA; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1054CS8#PBF
TME Symbol:
LT1054CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...15V DC
Output voltage
-15...30V DC
Output current
0.1A
Case
SO8
Mounting
SMD
Frequency
25kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...100°C
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1054CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.28 USDGross price for quantities from 1 pcs - 13.28 USD
Net price for quantities from 3 pcs - 11.89 USDGross price for quantities from 3 pcs - 11.89 USD
Net price for quantities from 10 pcs - 10.69 USDGross price for quantities from 10 pcs - 10.69 USD
Net price for quantities from 25 pcs - 10.29 USDGross price for quantities from 25 pcs - 10.29 USD
Net price for quantities from 100 pcs - 9.58 USDGross price for quantities from 100 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs