+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1072CN8#PBF

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.25÷65VDC; 1.25A; DIP8


Manufacturer: Analog Devices

Manufacturer part number:
LT1072CN8#PBF
TME Symbol:
LT1072CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.25...65V DC
Output current
1.25A
Case
DIP8
Mounting
THT
Frequency
40kHz
Topology
boost, buck, buck-boost, Čuk, flyback, forward
Number of channels
1
Operating temperature
0...100°C
Kind of package
tube
Gross weight0.516 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1072CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 15.31 USDGross price for quantities from 1 pcs - 15.31 USD
Net price for quantities from 3 pcs - 14.21 USDGross price for quantities from 3 pcs - 14.21 USD
Net price for quantities from 10 pcs - 12.41 USDGross price for quantities from 10 pcs - 12.41 USD
Net price for quantities from 25 pcs - 11.50 USDGross price for quantities from 25 pcs - 11.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs