+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...40V DC | |
Output voltage | 1.25...65V DC | |
Output current | 1.25A | |
Case | TO220-5 | |
Mounting | THT | |
Frequency | 40kHz | |
Topology | boost, buck, buck-boost, Čuk, flyback, forward | |
Number of channels | 1 | |
Operating temperature | 0...100°C | |
Kind of package | tube |