+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1078S8#PBF

IC: operational amplifier; 200kHz; Ch: 2; SO8; 130dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1078S8#PBF
TME Symbol:
LT1078S8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
70mV/μs
Open-loop gain
130dB
Integrated circuit features
  • low power
  • precision
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1078S8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.59 USDGross price for quantities from 3 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.49 USDGross price for quantities from 10 pcs - 5.49 USD
Net price for quantities from 25 pcs - 4.98 USDGross price for quantities from 25 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product