+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1079CN#PBF

IC: operational amplifier; 200kHz; Ch: 4; DIP14; 100dB; 0.04mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1079CN#PBF
TME Symbol:
LT1079CN

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
4
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
70mV/μs
Open-loop gain
100dB
Integrated circuit features
precision
Input offset voltage
40µV
Kind of package
tube
Gross weight1.003 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1079CN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.01 USDGross price for quantities from 1 pcs - 8.01 USD
Net price for quantities from 3 pcs - 7.53 USDGross price for quantities from 3 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.68 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 25 pcs - 6.40 USDGross price for quantities from 25 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 25 pcs