+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 1.3V | |
Output voltage | 1.25...28.5V | |
Output current | 5A | |
Case | TOP3 | |
Mounting | THT | |
Operating temperature | 0...125°C | |
Number of channels | 1 |