+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1084CT-5#PBF

IC: voltage regulator; LDO,fixed; 5V; 5A; TO220-3; THT; 0÷125°C


Manufacturer: Analog Devices

Manufacturer part number:
LT1084CT-5#PBF
TME Symbol:
LT1084CT-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
5V
Output current
5A
Case
TO220-3
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.143...1.397mm
Input voltage
2.55...30V
Gross weight1.977 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1084CT-5#PBF
42 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 3 pcs - 14.71 USDGross price for quantities from 3 pcs - 14.71 USD
Net price for quantities from 10 pcs - 12.31 USDGross price for quantities from 10 pcs - 12.31 USD
Net price for quantities from 50 pcs - 11.10 USDGross price for quantities from 50 pcs - 11.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs