+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1112S8#PBF

IC: operational amplifier; 750kHz; Ch: 2; SO8; 136dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1112S8#PBF
TME Symbol:
LT1112S8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
750kHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Open-loop gain
136dB
Integrated circuit features
low power
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1112S8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 3 pcs - 6.58 USDGross price for quantities from 3 pcs - 6.58 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product