+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1117CST-5#PBF

IC: voltage regulator; LDO,fixed; 5V; 800mA; SOT223; SMD; Ch: 1


Manufacturer: Analog Devices

Manufacturer part number:
LT1117CST-5#PBF
TME Symbol:
LT1117CST-5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
5V
Output current
0.8A
Case
SOT223
Mounting
SMD
Number of channels
1
Gross weight0.126 g
Certificates
See other products in this category: LDO fixed voltage regulators Analog Devices,
*
LT1117CST-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 4.40 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.