+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1124CN8#PBF

IC: operational amplifier; 12.5MHz; Ch: 2; DIP8; 124dB; 0.025mV


Manufacturer: Analog Devices

Manufacturer part number:
LT1124CN8#PBF
TME Symbol:
LT1124CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
12.5MHz
Number of channels
2
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
4.5V/μs
Open-loop gain
124dB
Input offset voltage
25µV
Kind of package
tube
Integrated circuit features
  • low noise
  • precision
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1124CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 3 pcs - 6.93 USDGross price for quantities from 3 pcs - 6.93 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
Net price for quantities from 25 pcs - 5.44 USDGross price for quantities from 25 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs