+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LT1124IS8#PBF

IC: operational amplifier; 12.5MHz; Ch: 2; ±4÷18VDC; SO8; 150dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1124IS8#PBF
TME Symbol:
LT1124IS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
12.5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4.5V/μs
Open-loop gain
150dB
Integrated circuit features
low noise
Input offset voltage
0.1mV
Input bias current
30nA
Input offset current
20nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1124IS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 3 pcs - 8.33 USDGross price for quantities from 3 pcs - 8.33 USD
Net price for quantities from 10 pcs - 7.48 USDGross price for quantities from 10 pcs - 7.48 USD
Net price for quantities from 25 pcs - 6.99 USDGross price for quantities from 25 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product